1kΩ Trimmer Potentiometer

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2190629">Substitute Products

  • Jameco Part no.: 2190629
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M8-310-25L-1K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19

Request a Large Quantity Quote

1kΩ Trimmer Potentiometer

Features:

  • Resistance: 1kΩ
  • Power rating: 0.5W
  • Vertical mount
  • Insulation resistance: >100MΩ at 500VDC
  • Total rotational angle: 250° ± 20°
  • With adjustable knob 0.4"L x 0.23" diameter
  • 3-pin connection

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer SeriesM8-310
    Resistance (Ohm)1000
    Power Rating0.5 W
    Tolerance20%
    Product TypeTrimmer Horizontal
    Number of Turns1
    Actuator Type6mm Knurl Shaft
    Termination StylePins
    Shaft Diameter6 mm
    Lead Pitch2 mm (3)
    Resistive Element MaterialCermet
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    TaperLinear
    Width14.3 mm
    Height8.2 mm
    Length8.8 mm
    Temperature Coefficient150 ppm/°C
    Actuator OrientationSide
    Resistance1 KOhm


    Report a problem
    Suggest a product