Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Flat Washer M8 14mm (.5512")OD 8.1mm (.316")ID .4mm (.0155")TH

You may also like:
#4FWZ #4FWZ
9732 9732
09010002H 09010002H
4ITLW 4ITLW
0149228 0149228
#S4LW #S4LW

$0.15 ea

1,923 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 2182565
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M8FW
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.10
5000+ $0.09
10000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Flat M8 Washer

Flat M8 Washer, JAMECO VALUEPRO M8FW

Details

  • Inner Diameter: 8.1mm, 0.316"
  • Outer Diameter: 14mm, 0.551"
  • Thickness: 0.4mm, 0.016"
  • Nickel Plating

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeFlat
    Thread SizeM8
    Outer Diameter (in.)0.316


    Report a problem
    Suggest a product