Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Flat M9 Washer

You may also like:
#4FWZ #4FWZ
9732 9732
09010002H 09010002H
4ITLW 4ITLW
0149228 0149228
#S4LW #S4LW
Slashed Prices - Limited Quantity

$0.15 ea

1,621 ship on Aug. 6
More Available – 5 weeks


  • Jameco Part no.: 2182717
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: M9FW
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.10
5000+ $0.09
10000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Flat M9 Washer

Flat M9 Washer, JAMECO VALUEPRO M9FW

Details

  • Inner Diameter: 9.1mm, 0.358"
  • Outer Diameter: 14mm, 0.551"
  • Thickness: 0.4mm, 0.016"
  • Nickel Plating

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeFlat
    Thread SizeM9
    Outer Diameter (in.)0.551


    Report a problem
    Suggest a product