9 V 200 mA Unregulated Wall Power Supply

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Clearance

$3.95 ea

1,069 ship on Apr. 16


  • Jameco Part no.: 2215460
  • Manufacturer: Fujitsu
  • Manufacturer no.: MA14L-2001-0012
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

Request a Large Quantity Quote

9 Volt 200mA 1.8 Watt Unregulated Linear Wall Power Supply

Specifications

  • Output voltage: 9 VDC
  • Output current: 200 mA
  • Output power: 1.8 watts
  • Output connector: 1.3mm x 3.5mm right angle female barrel plug
  • Polarity: Center positive
  • Size: 2.4"H x 1.7"W x 1.5"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.4 lbs
  • Agency approval: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VDC
    Output Current0.2 A
    Power Rating1.8 W
    Input Voltage120 VAC
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters1.3mm x 3.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CSA


    Report a problem
    Suggest a product