1.5-12V DC Motor 1350 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2209094">Substitute Products

  • Jameco Part no.: 2209094
  • Manufacturer: Mabuchi Motor Company
  • Manufacturer no.: MABUCHI-55
  • HTS code: 8501104060
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

1.5-12V DC Motor 1350 RPM


Features:

  • Input voltage: 1.5V to 12V
  • Nominal voltage: 1.5V
  • Current: 0.32A (@ max. efficiency)
  • Speed: 1350 RPM (@ max. efficiency)
  • Terminal type: 5" wire leads
  • Shaft diameter: 0.09 inches
  • Shaft length: 0.35" and 0.25"
  • Size: 1.35" diameter x 1.38" depth
  • Weight: 2.11 oz. (59.9 grams)

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating1.5 VDC
    Input Voltage Range1.5 VDC to 12 VDC
    Current @ Max. Efficiency (A)0.32
    Speed @ Max. Efficiency (RPM)1350
    Torque @ Max. Efficiency (g-cm)6
    Efficiency50%
    Terminal Type5" Wires
    Shaft Diameter0.09"
    Shaft Length0.35"
    Dimensions1.3"Dia. x 1.4
    Body Diameter1.3"
    Body Length1.4"


    Report a problem
    Suggest a product