Rare Earth Magnets 0.315'' Dia. x 0.118'' H
(8 x 3 mm) 10 Pack

You may also like:
MAG142X27 MAG142X27
MAGNET6 MAGNET6
44204-2.5 44204-2.5
435-255 435-255
500-250 500-250
101MG7 101MG7

$3.95 ea

46 ship on Mar. 3
180 ship on May. 14


  • Jameco Part no.: 2181319
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MAGNET5
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.25

Request a Large Quantity Quote

10-pack Rare Earth Magnets 0.315'' Dia. x 0.118'' H (8mm Dia. x 3mm H)

Features

  • Barrel-shaped
  • Plated with bright Nickel for added durability
  • Very powerful magnets
  • Permanent magnetic strength

    Specifications

  • Material: rare earth (Neodymium)
  • Rating: N35 ~ N45
  • Dimensions: 0.315" dia. x 0.118" H (8mm diameter x 3mm height)

    Report a problem
    Suggest a product
  • Specification Value
    Size (Dia." x H")0.310 x 0.120


    Report a problem
    Suggest a product