Rare Earth Magnets 0.472" Dia. x 0.118" Thick (12 x 3 mm) 6 Pack

You may also like:
MAG142X27 MAG142X27
Arndt Electronics
MAGNET5 MAGNET5
Jameco Valuepro
44204-2.5 44204-2.5
Jameco Valuepro
435-255 435-255
Cermag
500-250 500-250
Cermag
101MG7 101MG7
Honeywell

$6.95 ea

152 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2181327
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MAGNET6
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.89

Request a Large Quantity Quote

Rare Earth Magnets 0.472" Dia. x 0.118" H, 6 pack

Features

  • Barrel-shaped
  • Plated with bright Nickel for added durability
  • Very powerful magnets
  • Permanent magnetic strength

Specifications:

  • Material: rare earth (Neodymium)
  • Rating: N35 ~ N45
  • Dimensions: 0.472" Dia. x 0.118" H (12 x 3 mm)


Report a problem
Suggest a product
Specification Value
Diameter0.48 in.
Height0.125 in.


Report a problem
Suggest a product