Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.30 Inch Common Cathode RHDP 1.9mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Clearance

$0.79 ea

10% discount applied in cart

4,124 ship on Oct. 21


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Seven Segment Display High Efficiency Red Common Cathode

Features:

  • Luminous Intensity: 1.9mcd @ 10mA
  • Forward Voltage: 2.5V @ 20mA
  • Capacitance 35pF
  • Dynamic Resistance: 26Ω


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.30
No. of Digits1
Illuminated ColorRed
ColorRed
ConfigurationCommon Cathode
Dominant Wavelength635 nm
Intensity1.9 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.5 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.5 V
Buss PolarityCC
Peak Wavelength635nm
Digit Size0.30 inch
Pins / Leads11
Pattern GraphicsSegmented
Typical [email protected](mA)1.9 @ 10
Total Thickness5.08mm
Viewing Area Height18.75mm
Wavelength (nm)635
Display Height (mm)7.62
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product