Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Green 0.50 Inch Common Cathode RHDP 3mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 LDD5121-20
Slashed Prices - Limited Quantity

$0.99 ea

4,418 ship on May. 26


  • Jameco Part no.: 2279999
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MAN5460
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

7-Segment LED Display Green 3mcd Common Cathode

Features:

  • Number of Characters: 1
  • Color: Green
  • Wavelength: 562 nm
  • Forward Voltage: 2.4V
  • Forward Current: 20mA
  • Configuration: Common Cathode
  • Mounting Style: Through Hole
  • Character Size: 0.51 in
  • Millicandela: 3 mcd
  • Power Dissipation: 570mW
  • Size / Dimension: 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm)
  • Package / Case: 10-DIP (0.600", 15.24mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.50
No. of Digits1
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength562 nm
Intensity3.0 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.4 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage3.0 V
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength562nm
Digit Size0.51 inch
Pins / Leads10
Package / Case10-DIP (0.600", 15.24mm), 10 leads
Maximum Reverse Current10uA
Maximum Reverse Voltage6V
Pattern GraphicsSegmented
Typical [email protected](mA)3.0 @ 20
Total Thickness7.0mm
Viewing Area Height13.0mm
Wavelength (nm)562
Display Height (mm)17.5
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width12.25mm
Product TypeLED Displays


Report a problem
Suggest a product