LED Display 7-Segment Red 0.51 Inch Common Cathode RHDP 0.5mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Slashed Prices - Limited Quantity

$0.89 ea

1,929 ship on Oct. 17


  • Jameco Part no.: 2280039
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MAN5760
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

7-Segment LED Display Module Red 1 Character Common Cathode RHDP 1.6V 20mA 10-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm)
  • Digit/Alpha Size: 0.51" (13.00mm)
  • Display Type: 7-Segment
  • Common Pin: Common Cathode
  • Right hand decimal point
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 1.6V
  • Current - Test: 20mA
  • Millicandela Rating: 0.5mcd
  • Wavelength - Peak: 655nm
  • Power Dissipation (Max): 480mW
  • Package / Case: 10-DIP (0.600", 15.24mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.51
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength655 nm
Intensity0.5 mcd
Decimal PointRHDP
Maximum Forward Voltage2.0 V
Maximum Forward Current10 mA
Typical [email protected](mA)1.2 @ 10
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength655nm
Digit Size0.51 inch
Pins / Leads10
Package / Case10-DIP (0.600", 15.24mm), 10 leads
Maximum Reverse Current10uA
Maximum Reverse Voltage6V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.6 @ 20
Total Thickness7.0mm
Viewing Area Height13.0mm
Wavelength (nm)655
Display Height (mm)17.5
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width12.25mm
Product TypeLED Displays


Report a problem
Suggest a product