LED Display 7-Segment Green 0.56 Inch 2-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.75 ea

Price Reduced

343 ship on Aug. 26


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

7-Segment Numeric Green Dual Digit LED Display

Features:

  • Industry standard size
  • Industry standard pinout: 15.24mm (0.6 in.) DIP Leads on 2.54mm (0.1 in.) centers
  • Excellent appearance
  • Evenly lighted segments
  • Mitered corners on segments
  • Gray package gives optimum contrast
  • ±50° viewing angle
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Common Anode
  • Right hand decimal point

Specifications:

  • Manufacturer: Fairchild
  • Manufacture#: MAN6410
  • Color: Green
  • Display height: 0.56''
  • Continuous forward current: 30mA (max)
  • Luminous intensity/segment: 2200µcd (typ)
  • Forward voltage/segment: 2.1V (typ)
  • Power: 600 mW
  • Peak Wavelength: 565nm
  • Reverse voltage/segment: 6V
  • Operating Temperature: -40°C to +85°C


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits2
Illuminated ColorGreen
Character Height (inch)0.56
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength566 nm
Intensity22 mcd
Decimal PointRHDP
Maximum Forward Voltage2.1 V
Maximum Forward Current30 mA
Typical [email protected](mA)2.2 @ 10
Buss PolarityCA
Peak Wavelength565nm
Digit Size0.56 inch
Pins / Leads16
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.0mm
Viewing Area Height19.05mm
Wavelength (nm)566
Display Height (mm)14.22
Continuous Forward Current-Max (mA)30
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product