Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Table Top Power Supply 24 Volt DC 5 Amp 120-Watt Regulated Switching DIN-4 Plug

You may also like:
GS60A24-P1J GS60A24-P1J
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
S060CQ1500380 S060CQ1500380
GST120A24-P1M GST120A24-P1M
KPL-060M-2.5-VI KPL-060M-2.5-VI

$12.95 ea

169 ship on Nov. 30


  • Jameco Part no.: 2309479
  • Manufacturer: MEGMEET USA
  • Manufacturer no.: MANGO240-0500AY
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
100+ $10.95

Request a Large Quantity Quote

Table Top Power Supply 24 Volt DC 5 Amp 120-Watt Regulated Switching DIN-4 Plug

Specifications

  • Output voltage: 24 VDC
  • Output current: 5 A
  • Output power: 120 W
  • Output connector: DIN-4 plug
  • Input voltage: 100 to 240 VAC @ 50/60 Hz; 1.6A
  • LED indicator: yes
  • Size: 6.32"L x 2.57"W x 1.50"H
  • Case color: Black
  • DC Output cord length: 5 feet
  • AC input cord length: AC power cord not included, we recommend this 6' 3-conductor AC Power cord (P/N: 2271575)
  • Weight: 1.25 lbs.
  • Agency approvals: TUV, CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)5
Maximum Output Power (W)120
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
PolarityN/A
Agency ApprovalsTUV, CE
Maximum Input Current (A)1.6
Number of Outputs1
Length (inch)6.32
Width (inch)2.57
Height (inch)1.5
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product