AC/DC Power Supply Triple-Output 5V/15V/-15V 3A/1.5A/0.2A 40W 8-Pin

Bel Power Solutions
MAP40-3003
You may also like:
EPS-15-5 EPS-15-5
MEAN WELL
EPS-45-5 EPS-45-5
MEAN WELL
PS-05-5 PS-05-5
MEAN WELL
BLP40-1005G BLP40-1005G
Bel Power Solutions
LPP-150-5 LPP-150-5
MEAN WELL
EPS-25-5 EPS-25-5
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1936193">Substitute Products

  • Jameco Part no.: 1936193
  • Manufacturer: Bel Power Solutions
  • Manufacturer no.: MAP40-3003
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409510
  • Web Exclusive
# of units Price
1+ $224.95
5+ $209.95

Request a Large Quantity Quote

AC/DC Supply Triple Output 5 Volt/15 Volt/-15 Volt 3A/1.5A/0.2A 40 Watt 8-Pin

Report a problem
Suggest a product
Specification Value
Number of Outputs3
Output Voltage5 VDC
Output Current3 A
Additional Output Voltages (VDC)15 , -15
Efficiency70%
Power Rating40 W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height.25 in.


Report a problem
Suggest a product