Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2000 Count 9 Function Digital Multimeter

You may also like:
DVM810 DVM810
DT830D DT830D
MAS830L-Y MAS830L-Y
MN35 MN35
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL

$15.95 ea

Lead time 13 weeks


  • Jameco Part no.: 220759
  • Manufacturer: Mastech
  • Manufacturer no.: MAS830L
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $13.95
25+ $12.49
100+ $10.95

Request a Large Quantity Quote

2000-Count Digital Multimeter

Basic Test Functions:

  • Test probes included
  • No. of Functions: 9
  • Display Count: 2000
  • Resolution (max DC): 100µV
  • DC Voltage Range (V): 200mV - 600V
  • AC Voltage Range (V): 200 - 600
  • DC Current Range (A): 200µ - 10A
  • Resistance Ranges (Ω): 200 - 2M

Test Functions

  • Diode Test: Yes
  • Continuity Test: Yes
  • Data hold switch & backlight button

    Size (H"xW"xD"): 5.7 x 3.0 x 1.4


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count2000
FunctionVoltage, Current, Resistance, Continuity, Diode Test
AutorangeNO
Voltage Range (VDC)200m to 600
Voltage Range (VAC)200 to 600
DC Current Range (A)200u to 10
Resistance Range (Ohms)200 to 2M
StyleHandheld


Report a problem
Suggest a product