Specification | Value |
---|---|
Display Digits | 3.5 |
Display Count | 1999 |
Function | Voltage, Current, Resistance, Continuity, Diode Test, hFE |
Autorange | No |
Frequency Ranges (Hz) | N/A |
Capacitance Ranges (uF) | N/A |
True RMS | NO |
Temperature Range (F) | -4 to 1768 |
Temperature Range (Deg C) | -20 to 1000 |
Voltage Range (VDC) | 200m to 600 |
Voltage Range (VAC) | 200 to 600 |
DC Current Range (A) | 200u to 10 |
AC Current Range (A) | N/A |
Resistance Range (Ohms) | 200 to 2M |
Style | Handheld |