Specification | Value |
---|---|
Display Digits | 3.5 |
Display Count | 1999 |
Function | Voltage, Current, Resistance, Temperature, Continuity, Diode Test, hFE |
Autorange | No |
Frequency Range | N/A |
Capacitance Range | N/A |
True RMS | No |
Measurement Temperature Range (Deg F) | -40 to 743 |
Measurement Temperature Range (Deg C) | -40 to 1370 |
PC Interface | No |
Voltage Range (VDC) | 200m to 600 |
Voltage Range (VAC) | 200 to 600 |
DC Current Range (A) | 20u to 10 |
AC Current Range (A) | N/A |
Resistance Range (Ohms) | 200 to 2M |
Style | Handheld |