Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

MAX-M8 series Small u-blox M8 GNSS GPS Module 18-SMD

You may also like:
814 814
TEL0002 TEL0002
350-00017 350-00017
30086 30086
BGM113A256V2R BGM113A256V2R
VMA322 VMA322

$19.95 ea

Lead time 5 weeks


  • Jameco Part no.: 2291351
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MAX-M8Q-0-10 LCC U-BP
  • HTS code: 8527904000
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $15.49
50+ $12.49
100+ $10.19

Request a Large Quantity Quote

MAX-M8 series Small u-blox M8 GNSS GPS Module 18-SMD

The MAX-M8 series of concurrent GNSS modules is built on the exceptional performance of the u-blox M8 engine in the industry proven MAX form factor. The MAX-M8 modules utilize concurrent reception of up to three GNSS systems (GPS/Galileo together with either Bei-Dou or GLONASS) for more reliable positioning. The MAX-M8 series provides high sensitivity and minimal acquisition times while maintaining low system power. It also supports message integrity protection, geofencing, and spoofing detection.

Features

  • Small GNSS modules for easy manufacturing
  • Concurrent reception of up to 3 GNSS (GPS, Galileo, GLONASS, BeiDou)
  • Industry leading -167 dBm navigation sensitivity
  • Product variants to meet performance and cost requirements
  • Miniature LCC package
  • Superior anti-spoofing and anti-jamming
  • Pin-compatible with MAX-7 and MAX-6

Specifications

  • Frequency: 1.575 GHz
  • Sensitivity: -167 dBm
  • Modulation or Protocol: BeiDou, Galileo, GLONASS, GNSS, GPS
  • Applications: General Purpose
  • Current - Receiving: 23 mA
  • Data Interface: I²C, UART
  • Voltage - Supply: 2.7 V to 3.6 V
  • Operating Temperature: -40°C to 85°C
  • Package: 18-SMD Module


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product