Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Boost Switching Regulator IC Positive Fixed 5V or Adjustable Step-Up 2.5V to 5V 1.5A SOIC-16

You may also like:
LM3578AN LM3578AN
L4971 L4971
MC33063AP1 MC33063AP1
LT1339CN LT1339CN
MC34063AP1 MC34063AP1
LM2576HVT-ADJ LM2576HVT-ADJ

$8.95 ea

596 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 806611
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX1703ESE
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

Boost Switching Regulator IC Positive Fixed 5V or Adjustable Step-Up 2.5V to 5V 1.5A SOIC-16

Specifications

  • Function: Step-Up
  • Output Configuration: Positive
  • Topology: Boost
  • Output Type: Adjustable (Fixed)
  • Number of Outputs: 1
  • Voltage - Input (Min): 0.7 V
  • Voltage - Input (Max): 5.5 V
  • Voltage - Output (Min/Fixed): 2.5 V (5 V)
  • Voltage - Output (Max): 5.5 V
  • Current - Output: 2.2 A (Switch)
  • Frequency - Switching: 300 kHz
  • Synchronous Rectifier: Yes
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting: Surface Mount
  • Package: SOIC-16 (0.154", 3.90mm Width)
  • Family Number: MAX1703


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-16
Switching ModeStep-Up
Output TypeAdjustable (Fixed)
Number of Outputs1
Switching Frequency300 kHz


Report a problem
Suggest a product