4/4 Transceiver Full RS-232 120Kbps DIP-24

You may also like:
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
LT1537CG LT1537CG
Analog Devices
MAX232N MAX232N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
SN75188N SN75188N
National Semiconductor
SN75189N SN75189N
National Semiconductor

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2303151">Substitute Products

  • Jameco Part no.: 2303151
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX208ENG
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

4/4 Transceiver Full RS-232 120Kbps DIP-24

Specifications

  • Type: Transceiver
  • Protocol: RS232
  • Number of Drivers/Receivers: 4/4
  • Duplex: Full
  • Receiver Hysteresis: 500 mV
  • Data Rate: 120 Kbps
  • Voltage - Supply: 4.5 V to 5.5 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package: 24-DIP (0.300", 7.62mm)
  • Base Number: MAX208


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product