IC MAX232CPE Dual RS232 Transmitter/Receiver DIP 16-pin

You may also like:
MAX232N MAX232N
National Semiconductor
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
LT1537CG LT1537CG
Analog Devices
SN75451BP SN75451BP
TI
SN75188N SN75188N
National Semiconductor
SN75189N SN75189N
National Semiconductor

$3.75 ea

555 In Stock
More Available – 7 weeks


  • Jameco Part no.: 24811
  • Manufacturer: Major Brands
  • Manufacturer no.: MAX232CPE
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $3.75
10+ $3.25
100+ $2.95
500+ $2.65

Request a Large Quantity Quote

5V Multi-Channel Driver and Receiver

Specifications

The MAX232 device is a dual driver/receiver that includes a capacitive voltage generator to supply EIA-232 voltage levels from a single 5-V supply. Each receiver converts EIA-232 inputs to 5-V TTL/CMOS levels. These receivers have a typical threshold of 1.3 V and a typical hysteresis of 0.5 V, and can accept ±30-V inputs. Each driver converts TTL/CMOS input levels into EIA-232 levels.
  • Operates With Single 5-V Power Supply
  • LinBiCMOS Process Technology
  • Two Drivers and Two Receivers
  • ±30-V Input Levels
  • Low Supply Current: 8 mA Typical
  • Meets or Exceeds TIA/EIA-232-F and ITU Recommendation V.28
  • Designed to be Interchangeable

Applications

  • TIA/EIA-232-F
  • Battery-Powered Systems
  • Terminals
  • Modems
  • Computers


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product