Voltage Reference Series, Buried Zener 2.5V +/-0.12% SOIC-8

You may also like:
LM336Z-2.5 LM336Z-2.5
TL431CLP TL431CLP
LM385Z-1.2 LM385Z-1.2
LM385Z-2.5G LM385Z-2.5G
TL431ACZ TL431ACZ
TL431ACLP TL431ACLP

$3.95 ea

96 ship on May. 14


  • Jameco Part no.: 2321143
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX6225BESA
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Voltage Reference Series, Buried Zener 2.5V +/-0.12% SOIC-8

Specifications

  • Reference Type: Series, Buried Zener
  • Output Type: Fixed
  • Voltage - Output (Min/Fixed): 2.5 V
  • Tolerance: ±0.12%
  • Current - Output: 15 mA
  • Temperature Coefficient: 7 ppm/°C
  • Noise - 0.1 Hz to 10 Hz: 1.5 µVp-p
  • Noise - 10 Hz to 10 kHz: 1.3 µVrms
  • Voltage - Input: 8 V to 36 V
  • Current - Supply: 3 mA
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Surface Mount
  • Package: 8-SOIC (0.154", 3.90 mm Width)
  • Base Number: MAX6225


Report a problem
Suggest a product
Specification Value
PackageSOIC-8


Report a problem
Suggest a product