Switching Voltage Regulator 12V 30mA 400KHz DIP-8

You may also like:
MC34063AP1 MC34063AP1
Motorola
LM2576HVT-ADJ LM2576HVT-ADJ
National Semiconductor
MC34063ACN MC34063ACN
STMicroelectronics
LNK304PN LNK304PN
Power Integrations
MC33063AP1 MC33063AP1
NXP Semiconductors
MAX756EPA MAX756EPA
Maxim Semiconductor
Clearance

$5.95 ea

46 In Stock


  • Jameco Part no.: 2321151
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX662CPA
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79

Request a Large Quantity Quote

Switching Voltage Regulator 12V 30mA 400KHz DIP-8

Specifications

  • Product Type: Switching Voltage Regulators
  • Output Voltage: 12 V
  • Output Current: 30 mA
  • Topology: Boost
  • Function: Step Up
  • Type: Voltage Converter
  • Brand: Maxim Integrated
  • Package: PDIP-8 (0.300", 7.62 mm)
  • Part # Aliases: MAX662


Report a problem
Suggest a product
Specification Value
PackageDIP-8
Switching ModeStep-Up
Output TypePositive
Number of Outputs1
Switching Frequency400 kHz


Report a problem
Suggest a product