Switching Voltage Regulator 12V 30mA 400KHz SOIC-8

You may also like:
MAX662CPA MAX662CPA
Maxim Semiconductor
MC34063AP1 MC34063AP1
Motorola
LM2576HVT-ADJ LM2576HVT-ADJ
National Semiconductor
MC34063ACN MC34063ACN
STMicroelectronics
LNK304PN LNK304PN
Power Integrations
MC33063AP1 MC33063AP1
NXP Semiconductors

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2321159">Substitute Products

  • Jameco Part no.: 2321159
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX662CSA
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Switching Voltage Regulator 12V 30mA 400KHz SOIC-8

Specifications

  • Product Type: Switching Voltage Regulators
  • Output Voltage: 12 V
  • Output Current: 30 mA
  • Topology: Boost
  • Function: Step Up
  • Type: Voltage Converter
  • Brand: Maxim Integrated
  • Package: SOIC-8
  • Part # Aliases: MAX662


Report a problem
Suggest a product
Specification Value
PackageSOIC-8
Switching ModeStep-Up
Output TypePositive
Number of Outputs1
Switching Frequency400 kHz


Report a problem
Suggest a product