Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

LED Driver DIP-16

You may also like:
LM3914N LM3914N
LM3914N-1 LM3914N-1
UDN2981A-T UDN2981A-T
MAX7219CNG MAX7219CNG
LM3915N-1 LM3915N-1
SN75492N SN75492N

$6.95 ea

34 ship on Dec. 2


  • Jameco Part no.: 2305007
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX6958AAPE+
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

LED Driver DIP-16

Specifications

  • Display Type: LED
  • Configuration: 7 Segment + 2 Annunciators
  • Interface: SMBus (2-Wire/I²C)
  • Digits or Characters: 4 Digits
  • Current - Supply: 5.9 mA
  • Voltage - Supply: 3 V to 5.5 V
  • Operating Temperature: -40°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: MAX6958


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product