LED Driver IC for 7-Segment up to 8 Digits

You may also like:
LM3914N-1 LM3914N-1
Major Brands
LM3914N LM3914N
National Semiconductor
UDN2981A-T UDN2981A-T
Allegro Microsystems
MAX7219CNG MAX7219CNG
Maxim Semiconductor
LM3915N-1 LM3915N-1
National Semiconductor
SN75492N SN75492N
Major Brands

$4.75 ea

10% discount applied in cart

84 In Stock


  • Jameco Part no.: 821431
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX7221CNG+
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $4.75
10+ $4.25
100+ $3.95

Request a Large Quantity Quote

LED Driver IC for 7-Segment up to 8 Digits

Specifications

  • Display Type: LED
  • Configuration: 7 Segment + DP
  • Interface: 4-Wire Serial
  • Digits or Characters: 8 Digits
  • Current - Supply: 330 mA
  • Voltage - Supply: 4 V to 5.5 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 24-DIP (0.300", 7.62mm)
  • Base Number: MAX7221


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product