Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ultrasonic Sensor 0-21 Feet Range 2.5 Volt To 5.5 Volt

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645
Slashed Prices - Limited Quantity

$21.95 ea

7 ship on Aug. 13


  • Jameco Part no.: 2157335
  • Manufacturer: Maxbotix
  • Manufacturer no.: MB1040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $21.95
5+ $19.95

Request a Large Quantity Quote

LV-MaxSonar-EZ4 High Performance Ultrasonic Rangefinder

The LV-MaxSonar-EZ4 is the narrowest beam width sensor that is also the least sensitive to side objects offered in the LV-MaxSonar-EZ sensor line. The LV-MaxSonar-EZ4 is an excellent choice when only larger objects need to be detected.

Features:

  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 sensor outputs: Analog Voltage, Serial Digital, Pulse Width
  • Virtually No sensor dead zone, objects closer than 6 inches range as 6 inches
  • Resolution of 1 inch
  • Maximum Range of 254 inches (645 cm)
  • Operates from 2.5-5.5V
  • Low 2.0mA average current requirement
  • 20Hz reading rate
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Narrowest beam of the LV-MaxSonar-EZ sensors
  • Best for large object detection applications
  • Size: .88'' L x .79'' W x .62'' H

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeDistance - Ultrasonic


    Report a problem
    Suggest a product