Ultrasonic Sensor 0-25 Feet Range 3 Volt To 5.5 Volt Pulse Width Output

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Price Reduced

$24.95 ea

10% discount applied in cart

Lead time 3 weeks


  • Jameco Part no.: 2157351
  • Manufacturer: Maxbotix
  • Manufacturer no.: MB1240
  • HTS code: 9015100000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

MB1240 XL-MaxSonar EZ4 High Performance Ultrasonic Rangefinder

The XL-MaxSonar-EZ4 has the highest noise tolerance and narrowest beam of any of our indoor sensors. The sensor is designed and calibrated to provide reliable range information to large targets even in environments with strong acoustic or electrical noise sources.

The sensor is small in size, yet the high output acoustic power combined with continuously variable gain, real-time background automatic calibration, real-time waveform signature analysis, and real-time noise rejection algorithms results in virtually noise free distance readings for most users. This holds true even in the presence of many of the various acoustic or electrical noise sources. The XL-MaxSonar-EZ sensor line is factory calibrated to match the sensor beam patterns and provides a long range detection zone.

Features:
  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 sensor outputs: Analog Voltage, Serial, Pulse Width
  • Virtually no dead zone, objects closer than 20 cm range as 20 cm
  • Resolution of 1 cm
  • Operates from 3.3-5.5V
  • Low 3.4mA average current requirement
  • 10Hz reading rate
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Operational Temperature from -40°C to +70°C (-40°F to +160°F)
  • Real-time automatic calibration (voltage, humidity, ambient noise)
  • Firmware filtering for better noise tolerance and clutter rejection
  • 200,000+ Hours Mean Time Between Failure
  • Narrowest beam of the XL-MaxSonar-EZ products
  • Highest noise tolerance of the XL-MaxSonar-EZ products
  • Great for large target applications
  • Maximum range of 765 cm (300 inches)
  • Hardware gain of 250
  • Short range, narrow detection zone for small targets

    Report a problem
    Suggest a product
  • Specification Value
    Sensor TypeDistance - Ultrasonic


    Report a problem
    Suggest a product