12 VDC 40 mm x 20 mm Brushless Fan 6.3 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD08012MX257304 AD08012MX257304
AD1212US-A71GL-LF AD1212US-A71GL-LF
HA40101V4-0000-999 HA40101V4-0000-999
JF0825B1UR-R JF0825B1UR-R
AD0612HB-A72GL AD0612HB-A72GL

$6.49 ea

Price Reduced

361 ship on Jun. 25


  • Jameco Part no.: 2234863
  • Manufacturer: Sunon
  • Manufacturer no.: MB40201V3-0000-G99
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.49
10+ $5.49
50+ $4.95
100+ $4.49
250+ $3.95

Request a Large Quantity Quote

12 VDC 40 mm x 20 mm Brushless Fan 6.3 CFM

Vapo Bearing, Speed Sensor

Specifications:

  • Manufacturer: Sunon
  • Manufacture#: MB40201V3-0000-G99
  • Voltage: 12 VDC
  • Current: 40 mA
  • Power: 0.48 Watt
  • Bearing Type: Vapo
  • Rated Speed: 5200 RPM
  • Air Flow: 6.3 CFM
  • Noise: 18 dBA
  • Size: 40 mm x 40 mm x 20 mm
  • Connection: (3) - 6'' Lead Wires w/ connector, Positive , Negative, Speed Sensor
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)6.3
BearingVapo
Current (mA)40
Power (Watts)0.48
Agency ApprovalsUL/CUL/TUV
Noise (dBA)18
Connection (Leads)(3) 6"
Product TypeFan


Report a problem
Suggest a product