60 x 60 x 20 mm 24V DC Brushless Tubeaxial Fan with 12 Inch Wires 23 CFM

You may also like:
AD08024UB257104(05H3) AD08024UB257104(05H3)
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G70-LF AD0424HB-G70-LF
EE80252B1-0000-A99 EE80252B1-0000-A99
JF1238B2MR-R JF1238B2MR-R
AD0424HB-G73 AD0424HB-G73

$8.95 ea

Price Reduced

89 ship on Jul. 19


  • Jameco Part no.: 2236391
  • Manufacturer: Sunon
  • Manufacturer no.: MB60202V1-0000-A99
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

60 x 60 x 20 mm 24V Brushless Tubeaxial Fan with 12" Leads 23 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 92
  • Width (mm): 92
  • Height (mm): 25
  • Air Flow (CFM): 23
  • Bearing: Vapo
  • Agency Approvals: UL,CUL
  • Connection (Leads): 12" Leads with 2 pin connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)60
Width (mm)60
Height (mm)20
Air Flow (CFM)23
BearingVapo
Current (mA)75
Power (Watts)1.8
Agency ApprovalsUL/CUL
Noise (dBA)33
Connection (Leads)12" w/ conn.
Product TypeFan


Report a problem
Suggest a product