# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.45 |
500+ | $0.39 |
1000+ | $0.35 |
Specification | Value |
---|---|
Voltage Rating | 2 VDC |
Input Voltage | 2 VDC |
Maximum Input Current | 500 mA |
Impedance | 2200 Ohm |
Frequency Range | 100 Hz to 10000 Hz |
Diameter | 0.23 in. |
Height | 0.07 in. |
Maximum Input Voltage | 2 VDC |
Product Type | Microphone Cartridge |