Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC Rail

On Semiconductor
MBR1060G
You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
STTH2003CT STTH2003CT

$0.81 ea

Lead time 7 weeks


  • Jameco Part no.: 808376
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR1060G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
65+ $0.81
325+ $0.70
1625+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Diode Schottky 60 Volt 10A 2-Pin (2+Tab) TO-220AC


MBR1060G,@REC T0220 10A 60V SH TKY

Report a problem
Suggest a product
Specification Value
ApplicationSchottky Diode
Peak Repetitive Reverse Voltage60 V
Average Forward Current-Max (A)10
Peak Forward Voltage0.95 V @ 20 A
Supplier PackageTO-220AC
MountingThrough Hole
Pin_Count2
PackagingRail
FamilyMBR1060
Product Length10.29mm(Max)
Product Width4.82mm(Max)
Product Height9.27mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current150A
Peak Reverse Current100uA
ConfigurationSingle


Report a problem
Suggest a product