# of units | Price |
---|---|
265+ | $0.19 |
1325+ | $0.16 |
6625+ | $0.14 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Peak Repetitive Reverse Voltage | 60 V |
Average Forward Current-Max (A) | 1 |
Peak Forward Voltage | 1 V @ 3 A |
Package | DO-41 |
Mounting | Through Hole |
Pins | 2 |
Packaging | Bulk |
Family | MBR160 |
Product Length | 5.2mm(Max) |
Product Width | 2.7mm(Max) |
Product Height | 2.7mm(Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 25A |
Peak Reverse Current | 500uA |
Configuration | Single |