This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2038483">Substitute Products# of units | Price |
---|---|
25+ | $2.05 |
125+ | $1.75 |
625+ | $1.55 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Repetitive Peak Reverse Voltage | 60 V |
Average Rectified Output Current | 40A |
Maximum Forward Voltage | 0.72 V @ 20 A |
Package | TO-247AD |
Mounting | Through Hole |
Pins | 3 |
Packaging | Tube |
Family | MBR4060PT |
Length | 16.4 mm |
Width | 5.16 mm |
Height | 21.3 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 400A |
Maximum Reverse Current | 1000uA |
Configuration | Dual Common Cathode |