Diode Schottky 40V 1A Surface Mount SMB

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
MUR410G MUR410G
C106D1G C106D1G

$7.95 ea

2,250 ship on Oct. 21
Lead time 1 week


  • Jameco Part no.: 2290887
  • Manufacturer: Major Brands
  • Manufacturer no.: MBRS140T3G
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

Diode Schottky 40V 1A Surface Mount SMB

Specifications

  • Diode Type: Schottky
  • Voltage - DC Reverse (Vr) (Max): 40 V
  • Current - Average Rectified (Io): 1 A
  • Voltage - Forward (Vf) (Max) @ If: 600 mV @ 1 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Current - Reverse Leakage @ Vr: 1 mA @ 40 V
  • Mounting Type: Surface Mount
  • Package / Case: DO-214AA, SMB
  • Operating Temperature - Junction: -65°C to 125°C
  • Base Number: MBRS140


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-214AA
Peak Repetitive Reverse Voltage40 V
DC Forward Current1 A
Peak Forward Voltage0.60 V
ApplicationSchottky Rectifier


Report a problem
Suggest a product