On Semiconductor MBRS3100T3G

On Semiconductor
MBRS3100T3G
You may also like:
1N1188 1N1188
Major Brands
1N4001 1N4001
Major Brands
1N4004 1N4004
Major Brands
1N4007 1N4007
Major Brands
1N5401 1N5401
Major Brands
1N5404 1N5404
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1923851
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBRS3100T3G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541100080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
2500+ $0.65
12500+ $0.52
25000+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,500

100V 3A Automotive Schottky Diode 2-Pin SMC

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRS3100T3G rectifier from ON Semiconductor.

Specifications

  • Type: Schottky Diode
  • Configuration: Single
  • Peak Reverse Repetitive Voltage (V): 100
  • Maximum Continuous Forward Current (A): 3
  • Peak Non-Repetitive Surge Current (A): 130
  • Peak Forward Voltage (V): [email protected]
  • Peak Reverse Current (µA): 50
  • Minimum Operating Temperature (°C): -65
  • Maximum Operating Temperature (°C): 175
  • Packaging: Tape and Reel
  • Operating Junction Temperature (°C): -65 to 175
  • Mounting: Surface Mount
  • Package Height (mm): 2.13
  • Package Length (mm): 6.86
  • Package Width (mm): 5.84
  • PCB changed: 2
  • Standard Package Name: DO-214-AB
  • Supplier Package: SMC
  • Pin Count: 2
  • Lead Shape: J-Lead


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product