24VDC Mechanical Buzzer

You may also like:
63S109LA-R 63S109LA-R
Jameco Valuepro
MBUZ-120AC MBUZ-120AC
Jameco Valuepro
Clearance

$0.79 ea

10% discount applied in cart

549 In Stock


  • Jameco Part no.: 2192499
  • Manufacturer: Multicomp Corporation
  • Manufacturer no.: MBUZ-24VDC
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

24VDC Mechanical Buzzer

Features:

  • Rated voltage: 24VDC
  • Operating voltage range: 15 to 27VDC
  • Max. rated current: 30mA
  • Resonant frequency: 400 ± 100Hz
  • Minimum sound pressure level: 75dB
  • Response time: 50 ms
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -30°C to +70°C
  • Size: 0.91" x 0.67" x 0.60"
  • Weight: 10 grams

    Report a problem
    Suggest a product
  • Specification Value
    Frequency400 Hz
    Output75 dBA
    Frequency Range300 Hz to 500 Hz
    Voltage Rating24 VDC
    Voltage Range (Vp-p)15 - 27 VDC
    Length0.91 in.
    Width0.7 in.
    Height0.6 in.


    Report a problem
    Suggest a product