# of units | Price |
---|---|
1+ | $2.45 |
10+ | $2.25 |
50+ | $1.95 |
Holds the average, and common, AA battery. This holder attaches to many things by utilizing the screw holes on the bottom. It has a 2.5mm ID cylindrical female barrel plug.
Specification | Value |
---|---|
Cell Size | AA |
Number of Cells | 4 |
Sides | Single |
Connector Type | Wires, 8", 2.5mm Plug |
Product Type | Battery Holder (open) |
Length | 2.26 in. |
Width | 2.46 in. |
Height | 0.63 in. |
Additional Feature | 2.5mm x 5.5mm barrel plug, center positive |