This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
5+ | $10.19 |
25+ | $9.19 |
50+ | $8.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MC100EP11 |
Product Type | Clock Buffer |
Number of Outputs per Chip | 4 |
Input Frequency | >3000MHz(Typ) |
Maximum Propagation Delay Time | [email protected] to 5.5V |
Minimum Input Voltage | -3 V, 3 V |
Input Voltage | -3.3 V, -5 V, 3.3 V, 5 V |
Maximum Input Voltage | -5.5 V, 5.5 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 8 |
Height | 0.95 mm |
Length | 3.1 mm |
Width | 3.1 mm |