This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
929936">Substitute Products# of units | Price |
---|---|
5+ | $14.69 |
25+ | $13.19 |
50+ | $11.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Supplier Package | TSSOP |
Logic Family | ECL |
Logic Function | Multiplexer |
Fabrication Technology | ECL |
Polarity | Inverting/Non-Inverting |
Input Signal Type | Differential |
Configuration | 1 x 4:1/2 x 2:1 |
Output Signal Type | Differential |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 2 |
Maximum Frequency | 3000MHz(Typ) |
Number of Selection Inputs per Element | 3 |
Parity Invert Input | No |
Number of Elements per Chip | 1|2 |
Maximum High Level Output Current | -50mA |
Maximum Low Level Output Current | 50mA |
Maximum Propagation Delay Time @ Maximum CL | [email protected] to 5.5V |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 0 |
Minimum Operating Supply Voltage | -3V|3V |
Typical Operating Supply Voltage | -3.3V|-5V|3.3V|5V |
Maximum Operating Supply Voltage | -5.5V|5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pin_Count | 20 |
Family | MC100EP56 |
Product Width | 4.5mm(Max) |
Product Height | 1.05mm(Max) |
Product Length | 6.6mm(Max) |
Product Type | Multiplexer |