# of units | Price |
---|---|
5+ | $12.09 |
25+ | $10.89 |
50+ | $9.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOIC N |
Family | MC100EPT20 |
Logic Family | ECL |
Logic Function | Translator |
Fabrication Technology | ECL |
Translation | LVCMOS/LVTTL to LVPECL |
Maximum High Level Output Current | -50mA |
Maximum Low Level Output Current | 50mA |
Maximum Propagation Delay Time | [email protected] to 3.6V |
Minimum Input Voltage | 3V |
Input Voltage | 3.3V |
Maximum Input Voltage | 3.6V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 8 |
Width | 4mm (Max) |
Height | 1.5mm (Max) |
Product Length | 5mm (Max) |
Product Type | Level Translator |