This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
791519">Substitute Products# of units | Price |
---|---|
5+ | $13.59 |
25+ | $12.19 |
50+ | $10.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOIC W |
Family | MC100LVEL91 |
Logic Family | ECL |
Logic Function | Translator |
Fabrication Technology | ECL |
Translation | LVPECL to ECL |
Maximum High Level Output Current | -50mA |
Maximum Low Level Output Current | 50mA |
Maximum Propagation Delay Time | [email protected] to [email protected] |
Minimum Input Voltage | ±3V |
Input Voltage | ±3.3V, -5V/3.3V |
Maximum Input Voltage | -5.5V/3.8V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 20 |
Width | 7.6mm (Max) |
Height | 2.4mm (Max) |
Product Length | 12.95mm (Max) |
Product Type | Level Translator |