# of units | Price |
---|---|
5+ | $8.59 |
25+ | $7.73 |
50+ | $6.90 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MC10EL89 |
Product Type | Clock Buffer |
Number of Outputs per Chip | 4 |
Maximum Input Frequency | 1500MHz(Typ) |
Maximum Propagation Delay Time @ Maximum CL | [email protected] |
Minimum Operating Supply Voltage | -4.2V, 4.2V |
Typical Operating Supply Voltage | -5V, 5V |
Maximum Operating Supply Voltage | -5.7V, 5.7V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 8 |
Product Height | 1.5mm(Max) |
Product Length | 5mm(Max) |
Product Width | 4mm(Max) |