This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
10+ | $4.99 |
50+ | $4.49 |
100+ | $3.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOIC N |
Family | MC10ELT24 |
Logic Family | ECL |
Logic Function | Translator |
Fabrication Technology | ECL |
Translation | TTL to ECL |
Maximum High Level Output Current | -50mA |
Maximum Low Level Output Current | 50mA |
Maximum Propagation Delay Time | [email protected] to [email protected] to 5.5V |
Minimum Input Voltage | -4.2V/4.5V |
Input Voltage | ±5V |
Maximum Input Voltage | ±5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 8 |
Width | 4mm (Max) |
Height | 1.5mm (Max) |
Product Length | 5mm (Max) |
Product Type | Level Translator |