This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
935885">Substitute Products# of units | Price |
---|---|
5+ | $13.95 |
25+ | $12.51 |
50+ | $11.17 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MC10EP56 |
Logic Family | ECL |
Logic Function | Multiplexer |
Fabrication Technology | ECL |
Polarity | Inverting/Non-Inverting |
Input Signal Type | Differential |
Configuration | 1 x 4:1/2 x 2:1 |
Output Signal Type | Differential |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 2 |
Maximum Frequency | 3000MHz(Typ) |
Number of Selection Inputs per Element | 3 |
Parity Invert Input | No |
Number of Elements per Chip | 1|2 |
Maximum High Level Output Current | -50mA |
Maximum Low Level Output Current | 50mA |
Maximum Propagation Delay Time | [email protected] to 5.5V |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 0 |
Minimum Input Voltage | -3V, 3V |
Input Voltage | -3.3V, -5V, 3.3V, 5V |
Maximum Input Voltage | -5.5V, 5.5V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 20 |
Package | TSSOP |
Width | 4.5 mm |
Height | 1.05 mm |
Length | 6.6 mm |
Product Type | Multiplexer |