# of units | Price |
---|---|
5+ | $9.99 |
25+ | $8.99 |
50+ | $7.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | PLLC |
Family | MC10H124 |
Logic Family | ECL |
Logic Function | Translator |
Fabrication Technology | ECL |
Translation | TTL to MECL |
Maximum High Level Output Current | -50mA |
Maximum Low Level Output Current | 50mA |
Maximum Propagation Delay Time | [email protected]@5V |
Minimum Input Voltage | -4.94V/4.75V |
Input Voltage | -5.2V/5V |
Maximum Input Voltage | -5.46V/5.25V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 75°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 20 |
Width | 9.04mm (Max) |
Height | 3.69mm (Min) |
Product Length | 9.04mm (Max) |
Product Type | Level Translator |