Cyber Monday Sale  Free Ground Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Analog Multiplexer Single 8:1 18 Volt 16-Pin SOIC Rail

On Semiconductor
MC14051BDG
You may also like:
DG408DJ-E3 DG408DJ-E3
DG409DJ-E3 DG409DJ-E3
MC14066BDG MC14066BDG
MC14053BDG MC14053BDG
DG409DY-E3 DG409DY-E3
DG201BDY-E3 DG201BDY-E3

$0.38 ea

2,531 ship on Dec. 7


  • Jameco Part no.: 1924029
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC14051BDG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.33
3375+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Analog Multiplexer Single 8:1 16-Pin SOIC


IC,MC14051BDG,LOG CMOS MLTIPLX R 8CHAN LEAD FREE

Report a problem
Suggest a product
Specification Value
FamilyMC14051B
TypeAnalog Multiplexer
ConfigurationSingle 8:1
Multiplexer Architecture8:1
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage18V
Maximum Frequency (25°C) @ Vcc17MHz(Typ)@10V
Maximum Frequency (25°C) @ Vcc17MHz(Typ)@10V
Maximum High Level Output Current25mA
Maximum Low Level Output Current25mA
Maximum On Resistance[email protected]
Maximum Power Dissipation500mW
Maximum Propagation Delay Bus to Bus[email protected]/[email protected]/[email protected]
Propagation Delay Test Condition50pF
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count16
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product