IC MC14066B Quad Analog Switch Multiplexer 14-pin SOIC

On Semiconductor Rohs logo
MC14066BDG
You may also like:
DG408DJ-E3 DG408DJ-E3
Vishay
MC14053BDG MC14053BDG
On Semiconductor
DG201BDY-E3 DG201BDY-E3
Vishay
MC14051BDG MC14051BDG
On Semiconductor

$0.32 ea

276 ship on Aug. 22


  • Jameco Part no.: 792167
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC14066BDG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
100+ $0.32
500+ $0.26
1000+ $0.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Analog Switch Quad Single Pole Single Throw (SPST) 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyMC14066B
TypeAnalog Switch
ConfigurationQuad SPST
Contact FormSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle
Minimum Input Voltage3 V
Input Voltage5 V, 9 V, 12 V, 15 V
Maximum Input Voltage18 V
Maximum Frequency65MHz(Typ)@5V
Maximum High Level Output Current25mA
Maximum Low Level Output Current25mA
Maximum On Resistance[email protected]
Power Dissipation500mW
Maximum Propagation Delay Time[email protected]/[email protected]/[email protected]
Propagation Delay Test Condition50pF
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pins14
Width4 mm
Height1.5 mm
Length8.75 mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product