Transistor Darlington NPN 50 Volt 0.5 Amp 16-Pin Plastic DIP Rail

On Semiconductor Rohs logo
MC1413PG
You may also like:
MC10125P MC10125P
Major Brands
MC10124P MC10124P
Major Brands
MC14504BDTG MC14504BDTG
On Semiconductor
MC14538BDWG MC14538BDWG
On Semiconductor
MC14538BDG MC14538BDG
On Semiconductor
MC14490DWG MC14490DWG
On Semiconductor

$0.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 792407
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC1413PG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210095
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.43
2625+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Transistor Darlington NPN 50 Volt 0.5A 16-Pin PDIP

0.5 A, 50 V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackagePDIP
Transistor PolarityNPN
Maximum Collector Emitter Voltage50 V
Minimum DC Current Gain[email protected]@2V
Maximum Collector Emitter Saturation Voltage[email protected]@350mA, [email protected]@200mA, [email protected]@100mA
ConfigurationArray 7
Maximum Collector Current0.5A
Number of Elements per Chip7
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pins16
FamilyMC1413
Width6.85 mm (Max)
Height3.43 mm (Max)
Length19.55 mm (Max)
Product TypeDarlington BJT


Report a problem
Suggest a product