IC CD14174B HEX D-type Flip-Flop 3-18VDC 10mA

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$0.79 ea

1,143 ship on May. 10
More Available – 7 weeks


  • Jameco Part no.: 2178970
  • Manufacturer: Major Brands
  • Manufacturer no.: MC14174B
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

HEX Type D Flip Flop IC


  • Package: 16 DIP
  • DC Supply Voltage Range: -0.5 to +18.0 V
  • Input or Output Voltage Range: -0.5 to +0.5 V
  • Input or Output Current: 10mA
  • Power Dissipation: 500mW
  • Ambient Temperature Range: -55 to +125 °

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product