This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1924109">Substitute Products# of units | Price |
---|---|
30+ | $0.94 |
150+ | $0.84 |
750+ | $0.76 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | SOIC |
Family | MC14504 |
Logic Family | 4000 |
Logic Function | Voltage Level Shifter |
Fabrication Technology | CMOS |
Translation | CMOS/TTL to CMOS |
Maximum Quiescent Current | 5mA |
Maximum High Level Output Current | -4.2mA(Min) |
Maximum Low Level Output Current | 4.2mA(Min) |
Maximum Propagation Delay Time | [email protected]@15V |
Minimum Input Voltage | 3V |
Input Voltage | 3.3V, 5V, 9V, 12V, 15V |
Maximum Input Voltage | 18V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Rail |
Pins | 16 |
Width | 4mm (Max) |
Height | 1.5mm (Max) |
Product Length | 10mm (Max) |
Product Type | Level Translator |